Omron G3VM-61GR2

SSR RELAY SPST-NO 1.7A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
$ 3.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61GR2.

IHS

Datasheet5 pages8 years ago

Farnell

element14 APAC

TME

Master Electronics

Inventory History

3 month trend:
-6.91%

CAD Models

Download Omron G3VM-61GR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ToshibaTLP3120(F)
Relay SSR 50mA 1.3V DC-IN 1.25A 80V 6-Pin SOP
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 2 A, Surface Mount DIP-4, Surface Mount
Solid State Relay 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube
SSR RELAY SPST-NO 2A 0-40V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
LittelfuseLCA715S
SSR RELAY SPST-NO 2.2A 0-60V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfuseLCA715STR
Relay SSR 50mA 1.4V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Omron G3VM-61GR2 provided by its distributors.

SSR RELAY SPST-NO 1.7A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Solid State Relay 25mA 1.48V DC-IN 1.7A 60V AC/DC-OUT 4-Pin SOP Stick
Solid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT
SOP4 MOSFET RELAY | Omron Electronic Components G3VM-61GR2
Contact Configuration = 1NO / Termination Type = Solder Terminal / Mounting Type = SMD / Width mm = 3.9 / Length mm = 4.4 / Series = G3VM / Load Voltage Max. V = 60 / Load Current Max. A = 1.3 / Height mm = 2.1 / Package Type = SOP-4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61GR2