Coto B10-03B

Reed Relay 3.3VDC 150Ohm 0.25A SPST-NO( (12.7mm 5.08mm 4.45mm)) SMD Dry
$ 15.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto B10-03B.

Master Electronics

Datasheet2 pages19 years ago

Factory Futures

Related Parts

COTO TECHNOLOGY - 9814-03-00 - RELAY, REED, SPST-NO, 100V, 0.25A, SMD
Reed Relay 3.3VDC 70Ohm 0.25A SPST-NO(4.95x11.17x5.08)mm SMD Dry
RELAY RF SPST 250MA 3.3V

Descriptions

Descriptions of Coto B10-03B provided by its distributors.

Reed Relay 3.3VDC 150Ohm 0.25A SPST-NO( (12.7mm 5.08mm 4.45mm)) SMD Dry
Reed Relays BGA RF Reed Relay
Relay, Reed, Spst-No, 125V, 0.25A, Smd; Contact Configuration:Spst-No; Coil Voltage:3.3Vdc; Product Range:B10 Series; Relay Mounting:Surface Mount; Coil Resistance:55Ohm; Switching Current Max:250Ma; Switching Voltage Max:125V Rohs Compliant: No |Coto Technology B10-03B

Part Number Aliases

This part may be known by these alternate part numbers:

  • B10-03-B