Coto 9814-03-20

Reed Relay 3.3VDC 70Ohm 0.25A SPST-NO(4.95x11.17x5.08)mm SMD Dry
$ 7.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9814-03-20.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

COTO TECHNOLOGY - 9814-03-00 - RELAY, REED, SPST-NO, 100V, 0.25A, SMD
Reed Relay 5VDC 150Ohm 0.25A SPST-NO(4.95x11.17x5.08)mm SMD Dry
COTO TECHNOLOGY - 9903-05-20 - RELAY, REED, SPST-NO, 100V, 0.25A, SMD

Descriptions

Descriptions of Coto 9814-03-20 provided by its distributors.

Reed Relay 3.3VDC 70Ohm 0.25A SPST-NO(4.95x11.17x5.08)mm SMD Dry
Reed Relay, 1 Form A, 3 VDC; Mag Shield, Coaxial Shield; J Lead
1A 3.3V J-lead HP Coax & Mag Shield
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.047A (Coil), 3.3VDC (Coil), 155.1mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Relay, Reed, Spst-No, 100V, 0.25A, Smd; Contact Configuration:Spst-No; Coil Voltage:3.3Vdc; Product Range:9814 Series; Relay Mounting:Surface Mount; Coil Resistance:70Ohm; Switching Current Max:250Ma; Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 9814-03-20