Coto 9903-05-20

Coto Technology - 9903-05-20 - Relay, Reed, Spst-no, 100V, 0.25A, SMD
$ 12.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9903-05-20.

Upverter

Datasheet2 pages11 years ago
Technical Drawing37 pages13 years ago

Newark

element14

Inventory History

3 month trend:
+0.76%

CAD Models

Download Coto 9903-05-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 150Ohm 0.25A SPST-NO(4.95x11.17x5.08)mm SMD Dry
RELAY RF SPST-NO 250MA 5V
Reed Relay 5VDC 150Ohm 0.5A SPST-NO(18.28x4.83)mm SMD Dry

Descriptions

Descriptions of Coto 9903-05-20 provided by its distributors.

COTO TECHNOLOGY - 9903-05-20 - RELAY, REED, SPST-NO, 100V, 0.25A, SMD
Reed Relay 5VDC 150Ohm 0.25A SPST-NO(7.57x4.95x3.43)mm SMD Dry
Reed Relay, 1 Form A, 5 VDC; Coaxial Shield, J-Lead
REED RELAY 5V 1FormA J-lead SMT
Relay, Reed, Spst-No, 100V, 0.25A, Smd; Rango De Producto:Serie 9900; Tensión De La Bobina:5Vdc; Bobina, Resistencia:150Ohm; Corriente De Conmutación Máx.:250Ma; Tensión De Conmutación Máx.:100V; Contacto, Configuración:Spst-No |Coto Technology 9903-05-20