Coto 9814-05-20TR

Relay Rf Spst-no 250MA 5V
$ 7.869
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9814-05-20TR.

Master Electronics

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-6.49%

Related Parts

COTO TECHNOLOGY - 9903-05-20 - RELAY, REED, SPST-NO, 100V, 0.25A, SMD
Relay Cdb Rev.00 Bom/Mfg - 02/06/ Tape-Reel |Coto Technology 9903-05-20TR
Reed Relay 5VDC 150Ohm 0.5A SPST-NO(18.28x4.83)mm SMD Dry

Descriptions

Descriptions of Coto 9814-05-20TR provided by its distributors.

RELAY RF SPST-NO 250MA 5V
Relay, Reed, Spst-No, 100V, 0.25A, Smd; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:9814 Series; Relay Mounting:Surface Mount; Coil Resistance:150Ohm; Switching Current Max:250Ma; Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 9814-05-20TR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9814-05-20-TR