Coto 9814-05-10

Relay Rf Spst-no 250MA 5V
$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9814-05-10.

IHS

Datasheet2 pages6 years ago

Electro Sonic

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 150Ohm 0.25A SPST-NO(4.95x11.17x5.08)mm SMD Dry
COTO TECHNOLOGY - 9903-05-20 - RELAY, REED, SPST-NO, 100V, 0.25A, SMD
Reed Relay 5VDC 150Ohm 0.25A SPST-NO(4.95x12.06x4.06)mm SMD Dry

Descriptions

Descriptions of Coto 9814-05-10 provided by its distributors.

RELAY RF SPST-NO 250MA 5V
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 6VDC (Coil), 165mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:150ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PCB Surface Mount; Carry Current:0.5A; Contact Carrying Power:3W; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Relay, Reed SPST 5V; Coil Voltage VDC Nom:5V; Coil Resistance:150ohm; Switching Current Max:250mA; Switching Voltage Max:100V; Contact Configuration:SPST-NO; Relay Mounting:SMD; External Height:4.31mm; External Width:10.16mm; External Depth:4.95mm; SVHC:No SVHC (20-Jun-2013); Approval Bodies:UL; Coil Voltage Max:6VDC; Contact Resistance:125mohm; Dielectric Strength VAC:1500V; External Length / Height:4.31mm; Insulation Resistance:1000Gohm; Lead Spacing:1.02mm; Must Actuate Voltage:3.8VDC; Must Release Voltage:0.4VDC; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.25ms; Release Time:0.05ms; Row Pitch:12.06mm; Series:9800; Switch Current Max:250mA; Switch Power Max:3W; Type:Axial

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9814-05-10.