Coto 9402-12-00

Reed Relay 12VDC 825Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
$ 6.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9402-12-00.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-9.32%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Reed Relay 12VDC 825Ohm 0.5A SPST-NO(5.71x5.72)mm SMD Dry
Reed Relay 12VDC 650Ohm 0.5A SPST-NO(6.1x22.86x4.83)mm SMD Dry
Reed Relay 12VDC 750Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry

Descriptions

Descriptions of Coto 9402-12-00 provided by its distributors.

Reed Relay 12VDC 825Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
Reed Relay, 1 Form A, 12 VDC; Coaxial Shield, Gull Wing
Dry Reed Relay, 1 Form A, SPST, MBB, 0.015A (Coil), 15VDC (Coil), 180mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Relay, Reed, Spst-No, 200V, 0.5A, Smd; Rango De Producto:Serie 9400; Tensión De La Bobina:12Vdc; Bobina, Resistencia:825Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 9402-12-00