Coto 9002-12-01

Reed Relay 12VDC 750Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9002-12-01.

IHS

Datasheet2 pages11 years ago

element14

Electro Sonic

Newark

Inventory History

3 month trend:
-57.68%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Reed Relay 12VDC 825Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
Reed Relay 12VDC 825Ohm 0.5A SPST-NO(5.71x5.72)mm SMD Dry
Relay Coto Standard Cd Rev.00 Bom/Mfg - - 05/25/05 /Tube |Coto Technology 9002-12-11

Descriptions

Descriptions of Coto 9002-12-01 provided by its distributors.

Reed Relay 12VDC 750Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Dry Reed Relay, 1 Form A, SPST, MBB, 0.016A (Coil), 15VDC (Coil), 192mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 9000; Tensión De La Bobina:12Vdc; Bobina, Resistencia:750Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 9002-12-01
RELAY, SIP, SPST, 12VDC; Series:9000; No. of Poles:1; Voltage, Contact DC Max:200V; Max Contact Current DC:500mA; Mounting Type:PCB; External Length / Height:7.6mm; Width, External:19.3mm; External Depth:5.08mm; Approval Bodies:UL Recognised; Contact Configuration:SPST; Current, Switch Max:0.5A; Dielectric Strength, VAC:1500V; Lead Spacing:2.54mm; Max Contact Current:1.5A; No. of Pins:6; Power, Switch Max:10W; Resistance, Coil:750ohm; Resistance, Contact:125mohm; Resistance, Insulation:1000Gohm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:0.35ms; Time, Release:0.10ms; Type:Diode; Voltage, Coil DC Nom:12V; Voltage, Coil Max:15V dc; Voltage, Must Actuate:9.0V dc; Voltage, Must Release:1.0V dc; Voltage, Switch Max:200V