Coto 9401-05-10

Relay Reed SPST 500MA 5V
$ 5.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9401-05-10.

IHS

Datasheet2 pages25 years ago

Newark

Inventory History

3 month trend:
-100%

Related Parts

Reed Relay 5VDC 200Ohm 0.5A SPST-NO(15.24x5.71)mm THT Dry
Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
Reed Relay 5VDC 200Ohm 0.5A SPST-NO(12.7x5.71x5.72)mm SMD Dry
Schneider ElectricW171DIP-12
Relay;Reed;Power;SPST-NC;Cur-Rtg 0.5A;Ctrl-V 5DC;Vol-Rtg 60/100AC/DC;PCB Mnt
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9401-05-10 provided by its distributors.

RELAY REED SPST 500MA 5V
REED RELAY SMT 1NO 5V 1A 10W
Electromechanical Relay
1 Form A 5V Axial
Relay, Reed, Spst-No, 200V, 0.5A, Smd; Contact Configuration:Spst-No; Product Range:9400 Series; Relay Mounting:Surface Mount; Coil Resistance:200Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V; Carry Current:1A Rohs Compliant: Yes |Coto Technology 9401-05-10