Coto 9201-05-00

Reed Relay 5VDC 250Ohm 0.5A SPST-NO(6.1x22.86x4.83)mm SMD Dry
$ 6.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9201-05-00.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-6.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 250Ohm 0.5A SPST-NO(6.1x4.83)mm SMD Dry
Reed Relay 5VDC 200Ohm 0.5A SPST-NO(12.7x5.71x5.72)mm SMD Dry
RELAY REED SPST 500MA 5V
Schneider ElectricW171DIP-12
Relay;Reed;Power;SPST-NC;Cur-Rtg 0.5A;Ctrl-V 5DC;Vol-Rtg 60/100AC/DC;PCB Mnt
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9201-05-00 provided by its distributors.

Reed Relay 5VDC 250Ohm 0.5A SPST-NO(6.1x22.86x4.83)mm SMD Dry
Dry Reed Relay, 1 Form A, SPST, MBB, 0.02A (Coil), 6.5VDC (Coil), 100mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
REED RELAY, SPST-NO, 5VDC, 0.5A, SMD; Co; REED RELAY, SPST-NO, 5VDC, 0.5A, SMD; Coil Voltage VDC Nom:5V; Coil Resistance:250ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST-NO; Relay Mounting:SMD; External Height:4.83mm
Relay, Reed, Spst-No, 200V, 0.5A, Smd; Rango De Producto:Serie 9200; Tensión De La Bobina:5Vdc; Bobina, Resistencia:250Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 9201-05-00