Coto 9092-12-10

Electromechanical Relay, DPST, Momentary, 15VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
$ 9.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9092-12-10.

IHS

Datasheet2 pages11 years ago

DigiKey

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 640Ohm 0.5A DPST-NO(30.23x12.7x9.52)mm THT Dry
Reed Relay 12VDC 800Ohm 0.5A DPST-NC(30.23x16.76x9.52)mm THT Dry
Dry Reed Relay, DPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Schneider ElectricW171DIP-23
Relay; Reed; 0.5 A; 12 V (Nom.); 144 mW (Nom.); DPST; NO; 1000 Ohms (Nom.); 1 g
Schneider ElectricW171DIP-27
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE Connectivity1-1393771-8
Dry Reed Relay, 2 Form A, Dpst, Momentary, 0.024A (Coil), 12Vdc (Coil), 288Mw (Coil), 0.5A

Descriptions

Descriptions of Coto 9092-12-10 provided by its distributors.

Electromechanical Relay, DPST, Momentary, 15VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relays 2 FORMA SIP 12V MAG
Relay, Reed, Dpst-No, 200V, 0.5A, Tht; Contact Configuration:Dpst-No; Coil Voltage:12Vdc; Product Range:9092 Series; Relay Mounting:Through Hole; Coil Resistance:750Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9092-12-10
RELAY, REED, DPST, 12VDC; Series:9000; No. of Poles:2; Voltage, Contact DC Max:200V; Max Contact Current DC:0.5A; Mounting Type:PCB; External Length / Height:8.89mm; Width, External:15.24mm; External Depth:3.81mm; Approval Bodies:UL Recognised; Contact Configuration:2 Form A; Current, Switch Max:0.5A; Dielectric Strength, VAC:1500V; Lead Spacing:2.54mm; Max Contact Current:1.2A; No. of Pins:6; Power, Switch Max:10W; Resistance, Coil:750ohm; Resistance, Contact:140mohm; Resistance, Insulation:1000Gohm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:0.75ms; Time, Release:0.5ms; Type:External shield; Voltage, Coil DC Nom:12V; Voltage, Coil Max:15V dc; Voltage, Must Actuate:9.0V dc; Voltage, Must Release:1.0V dc; Voltage, Switch Max:200V