Coto 9081-12-40

Relay Reed SPST 500MA 12V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9081-12-40.

Electro Sonic

Datasheet2 pages14 years ago

DigiKey

Related Parts

Reed Relay 12VDC 2KOhm 0.5A SPST-NO(30.48x12.7x12.32)mm THT Dry
TE Connectivity1-1393763-2
Reed Relay 15VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry
TE Connectivity1-1393763-0
SIGNAL RELAY, SPST-NO, 1A, 15VDC, THT; Available until stocks are exhausted
Reed Relay, Spst, 12V(Hi Sens), Mag Shield Rohs Compliant: Yes |Coto Technology 9007-12-40
Reed Relay 12VDC 1.6KOhm 0.5A SPST-NO(30.23x10.41x9.52)mm THT Dry
TE Connectivity / P&BJWS-117-18
Reed Relay 12VDC 1.85KOhm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical

Descriptions

Descriptions of Coto 9081-12-40 provided by its distributors.

RELAY REED SPST 500MA 12V
Reed Relay; Coil Voltage VDC Nom:12V; Coil Resistance:1000ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:1A; Contact Carrying Power:10W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
Relay, DIP Reed SPST 12V; Coil Voltage VDC Nom:12V; Coil Resistance:2kohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:8mm; External Width:22.6mm; External Depth:6.98mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL Recognised; Coil Voltage Max:15VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:200mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:8mm; Insulation Resistance:10Gohm; Lead Spacing:5.08mm; Mounting Type:PCB; Must Actuate Voltage:9.0VDC; Must Release Voltage:1.0VDC; No. of Pins:4; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.50ms; Release Time:0.20ms; Series:9000; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:High sensitivity