Coto 9012-05-10

Reed Relay 5VDC 500Ohm 0.5A (10.16x3.81x10.16)mm THT Dry
$ 6.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9012-05-10.

IHS

Datasheet2 pages11 years ago

element14

Electro Sonic

Newark

Inventory History

3 month trend:
-5.50%

CAD Models

Download Coto 9012-05-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Electromechanical Relay SPST-NC 0.5A 5VDC 500Ohm Through Hole
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9012-05-10 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A (10.16x3.81x10.16)mm THT Dry
Electromechanical Relay, SPST, Momentary, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relay, 1 Form A, 5 VDC; Shield
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: 9012 Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 500mA; Switching Voltage Max:
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 9012; Tensión De La Bobina:5Vdc; Bobina, Resistencia:500Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 9012-05-10