Coto 9001-05-11

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.6x8.1)mm THT Dry
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9001-05-11.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-2.92%

CAD Models

Download Coto 9001-05-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Electromechanical Relay SPST-NC 0.5A 5VDC 500Ohm Through Hole
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9001-05-11 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.6x8.1)mm THT Dry
RELAY REED SPST 500MA 5V
REED RELAY THT 5V 1FormA
Dry Reed Relay, 1 Form A, SPST, MBB, 0.01A (Coil), 6.5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
1 Form A 5V Mag Shield Diode
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:9000 Series; Relay Mounting:Through Hole; Coil Resistance:500Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9001-05-11