Coto 8L41-12-111

Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L41-12-111.

Inventory History

3 month trend:
-2.47%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.14x6.93)mm SMD Dry
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW172DIP-33
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW172DIP-3
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW172DIP-149
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 8L41-12-111 provided by its distributors.

Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Electromechanical Relay, SPDT, Momentary, 15VDC (Coil), 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
Reed Relay, 1 Form C, 12 VDC; Electrostatic Shield, Diode
Spartan Dip Reed Relay, 8L00 Series, 1 Form C, 12V, Es Shie, Rohs Compliant: Yes |Coto Technology 8L41-12-111
Reed Relays Spartan DIP Relay
REEDRELAY 12V THT Shield 1FormC