Coto 8L01-12-101

Electromechanical Relay, SPST, Momentary, 15VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L01-12-101.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
COTO TECHNOLOGY 8L01-12-011 Reed Relay, SPST-NO, 12 VDC, Through Hole, 500 ohm, 500 mA
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry

Descriptions

Descriptions of Coto 8L01-12-101 provided by its distributors.

Electromechanical Relay, SPST, Momentary, 15VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Product Range: -; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 500mA; Switching Voltage Max: 200V; SVH
RELAY, REED, DIP, SPST, 12VDC; Poles, No. of:1; Voltage, Contact DC Max:200V; Current, Contact DC Max:500mA; Mounting Type:PCB; Length / Height, External:9.4mm; Width, External:19.5mm; Depth, External:7.62mm; Configuration, ;RoHS Compliant: Yes
Relay, DIP Reed SPST 12V; Coil Voltage VDC Nom:12V; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:9.4mm; External Width:19.5mm; External Depth:7.62mm; SVHC:No SVHC (19-Dec-2011); Coil Voltage Max:15VDC; Coil Voltage Min:9.6VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:150mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:9.4mm; Insulation Resistance:10Gohm; Lead Spacing:2.54mm; Mounting Type:PCB; Must Actuate Voltage:9.6VDC; Must Release Voltage:1.0VDC; No. of Pins:6; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:1.0ms; Row Pitch:8.46mm; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:Diode