Coto 8001-05-001

Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole
$ 2.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8001-05-001.

IHS

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2001-01-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry

Descriptions

Descriptions of Coto 8001-05-001 provided by its distributors.

Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole
RELAY REED SPST 500MA 5V
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 6.5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:8000 Series; Relay Mounting:Through Hole; Coil Resistance:500Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 8001-05-001