Coto 7102-12-1010

Reed Relay 12VDC 1KOhm 0.5A DPST-NO(30.23x12.7x9.52)mm THT Dry
$ 18.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 7102-12-1010.

IHS

Datasheet4 pages11 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
-13.61%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2001-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dry Reed Relay, DPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Dry Reed Relay, DPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Schneider ElectricW171DIP-23
Relay; Reed; 0.5 A; 12 V (Nom.); 144 mW (Nom.); DPST; NO; 1000 Ohms (Nom.); 1 g
Schneider ElectricW171DIP-27
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Reed Relay 12VDC 800Ohm 0.5A DPST-NC(30.23x16.76x9.52)mm THT Dry
TE Connectivity1-1393771-8
Dry Reed Relay, 2 Form A, Dpst, Momentary, 0.024A (Coil), 12Vdc (Coil), 288Mw (Coil), 0.5A

Descriptions

Descriptions of Coto 7102-12-1010 provided by its distributors.

Reed Relay 12VDC 1KOhm 0.5A DPST-NO(30.23x12.7x9.52)mm THT Dry
Reed Relay, 2 Form A, 12V; ES Shield
Dry Reed Relay, 2 Form A, DPST, MBB, 0.012A (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Relay, Reed, Dpst-No, 200V, 0.5A, Tht; Contact Configuration:Dpst-No; Coil Voltage:12Vdc; Product Range:7000 Series; Relay Mounting:Through Hole; Coil Resistance:1Kohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 7102-12-1010