Coto 3502-05-710

Reed Relay 5VDC 350Ohm 0.5A DPST-NO(30.48x12.7x12.32)mm THT Dry
$ 27.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 3502-05-710.

IHS

Datasheet2 pages11 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 350Ohm 0.5A DPST-NO(30.48x12.7x12.32)mm THT Dry
Reed Relay, 2 Form A, 5V; Low Thermal, <5uV, ES Shield
Reed Relay 5VDC 350Ohm 0.5A DPST-NO(30.48x12.7x12.32)mm THT Dry
Schneider ElectricW171DIP-21
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE ConnectivityJWD-171-25
TE CONNECTIVITY / POTTER & BRUMFIELD JWD-171-25 RELAY, REED, DPST-NO, 100V, 0.5A, THT
TE Connectivity1-1393763-8
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry

Descriptions

Descriptions of Coto 3502-05-710 provided by its distributors.

Reed Relay 5VDC 350Ohm 0.5A DPST-NO(30.48x12.7x12.32)mm THT Dry
Reed Relay, 2 Form A, 5V; Low Thermal, <1uV,
Dry Reed Relay, DPST, Momentary, 0.014A (Coil), 5VDC (Coil), 70mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input
REED RELAY, DPST-NO, 5VDC, 0.5A, THT; Co; REED RELAY, DPST-NO, 5VDC, 0.5A, THT; Contact Configuration: DPST-NO; Coil Voltage: 5VDC; Product Range: 3500 Series; Relay Mounting: Through Hole; Coil Resistance: 350ohm; Switching Current Max: 500mA; Switching Voltage Max: 200V