Coto 2920-12-121

Reed Relay 12VDC 250Ohm 1A SPST-NO(20.82x6.35x7.62)mm THT Mercury Wetted
$ 32.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2920-12-121.

IHS

Datasheet2 pages11 years ago

Master Electronics

Newark

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay, SPST, Momentary, 1A (Contact), 500VDC (Contact), Random, AC/DC Output
Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Reed Relay 12VDC 650Ohm 0.5A SPST-NO(6.1x22.86x4.83)mm SMD Dry

Descriptions

Descriptions of Coto 2920-12-121 provided by its distributors.

Reed Relay 12VDC 250Ohm 1A SPST-NO(20.82x6.35x7.62)mm THT Mercury Wetted
Electromechanical Relay, SPST, Momentary, 1A (Contact), 500VDC (Contact), Random, AC/DC Output
RELAY RF SPST-NO 1A 12V
Relay, Reed, Spst-No, 500V, 1A, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Product Range:2900 Series; Relay Mounting:Through Hole; Coil Resistance:250Ohm; Switching Current Max:1A; Switching Voltage Max:500V Rohs Compliant: No |Coto Technology 2920-12-121