Coto 2911-05-311

Reed Relay 5VDC 230Ohm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
$ 14.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2911-05-311.

IHS

Datasheet2 pages11 years ago

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-12.50%

CAD Models

Download Coto 2911-05-311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay Mpaq High Temp 1 Form C Cd Rev. 00 Bom/Mfg Rev.npr/Np/ Tube |Coto Technology 2971-05-00
Dry Reed Relay, SPDT, Momentary, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
TE Connectivity2-1393763-3
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
TE Connectivity2-1393763-2
V23100-V4 Series Reed Relay with Diode 1-Form A CO 5 VDC 200 Ohm 125 mW 8-Pin DIP-High
TE Connectivity2-1393763-0
Electromechanical Relay SPDT 0.25A 5VDC 200Ohm Through Hole
Schneider Electric172DIP-5
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin

Descriptions

Descriptions of Coto 2911-05-311 provided by its distributors.

Reed Relay 5VDC 230Ohm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
Electromechanical Relay, SPDT, Momentary, 0.25A (Contact), 150VDC (Contact), Random, AC/DC Output
RELAY, REED, SPDT, 150V, 0.25A, THT; Contact Configuration: SPDT; Coil Voltage: 5VDC; Product Range: 2900 Series; Relay Mounting: Through Hole; Coil Resistance: 230ohm; Switching Current Max: 250mA; Switchi 62K0660
Relay, Reed, Spdt, 150V, 0.25A, Tht; Rango De Producto:Serie 2900; Tensión De La Bobina:5Vdc; Bobina, Resistencia:230Ohm; Corriente De Conmutación Máx.:250Ma; Tensión De Conmutación Máx.:150V; Contacto, Configuración:Spdt |Coto Technology 2911-05-311