Coto 2611-05-301

Relay Reed SPDT 250MA 5V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2611-05-301.

Master Electronics

Datasheet2 pages10 years ago

Related Parts

Reed Relay 5VDC 230Ohm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
Dry Reed Relay, SPDT, Momentary, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
Relay Mpaq High Temp 1 Form C Cd Rev. 00 Bom/Mfg Rev.npr/Np/ Tube |Coto Technology 2971-05-00
Schneider Electric172DIP-5
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
Schneider ElectricW172DIP-35
Relay, Reed, 0.25 A, 5 V (Nom.), 125 mW (Nom.), SPDT, 200 Ohms (Nom.), Rhodium
Schneider ElectricW172DIP-1
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin

Descriptions

Descriptions of Coto 2611-05-301 provided by its distributors.

RELAY REED SPDT 250MA 5V
1 Form C 5V Diode
REED RELAY; Coil Voltage VDC Nom:5V; Coil Resistance:230ohm; Switching Current Max:250mA; Switching Voltage Max:100VDC; Contacts:SPDT-1NO/1NC; External Height:0.28"; External Width:0.75"; External Depth:0.4"