Cosel SUS1R50512B

DC DC CONVERTER 12V / Module DC-DC 5VIN 1-OUT 12V 0.13A 1.56W 5-Pin SMD Module
$ 13.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel SUS1R50512B.

IHS

Datasheet50 pages3 years ago

Component Distributors Inc.

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 24VIN 1-OUT 12V 0.13A 1.56W 5-Pin SMD Module
Module DC-DC 12VIN 1-OUT 12V 0.13A 1.56W 5-Pin SMD
Module DC-DC 24VIN 1-OUT 12V 0.13A 1.56W 5-Pin SMD
TDK-LambdaCC1R5-2412SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
TDK-LambdaCC1R5-0512SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
TDK-LambdaCC1R5-1212SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD

Descriptions

Descriptions of Cosel SUS1R50512B provided by its distributors.

DC DC CONVERTER 12V / Module DC-DC 5VIN 1-OUT 12V 0.13A 1.56W 5-Pin SMD Module
DC-DC Regulated Power Supply Module, 1 Output, 1.56W, Hybrid
SUS: COMPACT (SMD DIP TYPE) SINGLE OUTPUT DC-DC C
Isolated DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT
ISOLATED DC-DC CONVERTER, VIN 4.5 - 9 V DC, VOUT 12V DC

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUS1R50512 B