What’s new: Find the right parts faster with our redesigned experience

Learn more

Cosel SUCS1R51212B

Module DC-DC 12VIN 1-OUT 12V 0.13A 1.56W 5-Pin SMD
$ 13.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel SUCS1R51212B.

IHS

Datasheet50 pages3 years ago

Component Distributors Inc.

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 12V 0.13A 1.56W 5-Pin SMD Module
DC DC CONVERTER 12V / Module DC-DC 5VIN 1-OUT 12V 0.13A 1.56W 5-Pin SMD Module
Module DC-DC 24VIN 1-OUT 12V 0.13A 1.56W 5-Pin SMD
TDK-LambdaCC1R5-2412SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
TDK-LambdaCC1R5-0512SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
TDK-LambdaCC1R5-1212SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD

Descriptions

Descriptions of Cosel SUCS1R51212B provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.13A 1.56W 5-Pin SMD
DC-DC Regulated Power Supply Module, 1 Output, 1.56W, Hybrid
ISOLATED DC-DC CONVERTER, VIN 9 TO 18 V DC, VOUT 12V DC, I/O ISOLATION 500V AC
Convection,AirCooled 74% 130mA 12V 1 18V 9V(DC) 22.86mm*12.7mm*7.62mm
SUCS: ON BOARD TYPE SINGLE OUTPUT DC-DC CONVERTER
Isolated DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT
Cosel SUCS1R51212B DC/DC Converter

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUCS1R51212 B