Cosel SUCW1R52415B

Module DC-DC 2-OUT 15V/-15V 0.05A 1.5W 6-Pin SMD
$ 13.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel SUCW1R52415B.

IHS

Datasheet50 pages3 years ago

Component Distributors Inc.

Sager Electronics

Inventory History

3 month trend:
-12.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 12VIN 2-OUT 15V/-15V 0.05A 1.5W 6-Pin SMD
Module DC-DC 5VIN 2-OUT 15V/-15V 0.05A 1.5W 6-Pin SMD Module
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid
TDK-LambdaCC1R5-0512DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
TDK-LambdaCC1R5-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
TDK-LambdaCC1R5-2412DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD

Descriptions

Descriptions of Cosel SUCW1R52415B provided by its distributors.

Module DC-DC 2-OUT 15V/-15V 0.05A 1.5W 6-Pin SMD
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid
ISO DC-DC CONVERTER, VIN 18TO36 VDC, VOUT +/-15VDC, I/O ISOLATION 500V AC
SUW: ON BOARD TYPE DUAL OUTPUT DC-DC CONVERTER
Isolated DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT
Fixed 2 15V 36V 18V SMD 22.4mm*12.7mm*7mm

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUCW1R52415 B