TDK-Lambda CC1R5-0512DR-E

Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
$ 16.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC1R5-0512DR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Mouser

Electro Sonic

Inventory History

3 month trend:
-16.81%

CAD Models

Download TDK-Lambda CC1R5-0512DR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC3-0512DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD
TDK-LambdaCC1R5-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
TDK-LambdaCC1R5-2412DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
Murata Power SolutionsMTU1D0512MC
DC/DC CONV, 2 OUTPUT, 5V TO 12V, 1W; DC / DC Converter Type:Isolated POL; DC / D
Recom PowerRW2-0512D/SMD
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 6-Pin DIP SMD Module Tube
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SMD Module Tube

Descriptions

Descriptions of TDK-Lambda CC1R5-0512DR-E provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
Power Supply; 1.5W1.5W4.59VDC; Surface Mount; Input 5VDC; Output +/12V 0.06A; 1.5W
DC-DC Converters SMD,1.5W Dual 5V, +/-12V, 60mA
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid
DC-DC Converters, On-board type, Dual Output, Output: 1.5W, ±12V, Isolated type, Option: SMD type
DC-DC, 1.5W, 4.5-9V, +/-12V 0.06A, 16.51x16.6x8.8 mm, SMD type
TDK-Lambda DCDC Converter, CC-E Series, 4.5V/9.0V In, 12V Out, 1.5W
Isolated DC/DC Converters - SMD 1.5W 12V 0.06A
Dc-Dc Converter, 2 O/p, 12V, 0.06A Rohs Compliant: Yes
TDK-Lambda CC1R5-0512DR-E DCDC转换器
RS APAC
DC DC CNVRTR +/-12V TO +/-15V 1W
DC-DC CONVERTER, 2 O/P, 12V, 0.06A;
CONV DC/DC 1.5W DUL 5V +-12V SMD

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-1R5-0512DR-E
  • CC1R50512DRE