Cosel SUCS61205B

Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 6-Pin SMD
$ 24.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel SUCS61205B.

IHS

Datasheet50 pages3 years ago

Component Distributors Inc.

Sager Electronics

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaCC6-2405SF-E
DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC6-2412SF-E
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC6-1205SF-E
DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 6-Pin DIP Module
Module DC-DC 12VIN 1-OUT 3.3V 1.35A 4.46W 6-Pin DIP Module
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 6-Pin DIP Module

Descriptions

Descriptions of Cosel SUCS61205B provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 6-Pin SMD
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
POWER SUPPLY; 6 WATT CONVERTER, 5V OUTPUT, SMD | Cosel U.S.A. Inc. SUCS61205B
SUCS: ON BOARD TYPE SINGLE OUTPUT DC-DC CONVERTER
Isolated DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT
1 5V 18V 9V SMD 32.6mm*18.6mm*7mm

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUCS61205 B