Cornell Dubilier WMF6S47K-F

Cap Film 0.047uF 600V PET 10% (10.9 X 25.4mm) Axial 125C | Cornell-Dubilier WMF6S47K-F
$ 8.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF6S47K-F.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Sager Electronics

New Yorker Electronics

Newark

Inventory History

3 month trend:
-0.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cornell Dubilier150473K630EC
Film Capacitor, Non-Polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
Cornell Dubilier150473K400DB
Film Capacitor, Non-Polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cornell DubilierWMF2S47K-F
Cap Film 0.047uF 200V PET 10% (7.5 X 20.6mm) Axial 125C | Cornell-Dubilier WMF2S47K-F
Cap Film 0.047uF 630V PET 10% (7.5 X 19mm) Axial 100C T/R

Descriptions

Descriptions of Cornell Dubilier WMF6S47K-F provided by its distributors.

Cap Film 0.047uF 600V PET 10% (10.9 X 25.4mm) Axial 125C | Cornell-Dubilier WMF6S47K-F
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Axial FILM CAPACITOR WMF 250V 0.047muF ±10% 0.429Diax1.000L 10.90mmx25.40mm
CAPACITOR POLY FILM 0.047UF, 630V, AXIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:630V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film 0.047Uf, 630V, 10%, Axial; Rango De Producto:Serie Wmf; Capacidad:0.047Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier WMF6S47K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor