Cornell Dubilier WMF6P22K-F

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 4.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF6P22K-F.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Sager Electronics

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierMMP6P22K-F
Axial FILM CAPACITOR MMP 250V 0.22muF ±10% 0.591W 0.354Tx1.063L 15.00mm 9.00mmx27.00mm
Cap Film 0.22uF 400V PET 10% (8 X 26.5mm) Axial 100C Bulk
Cornell DubilierMMWA6P22K-F
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell Dubilier150224K630LE
Film Capacitor, Non-polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier WMF6P22K-F provided by its distributors.

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 600V/630V PET 10% (18.3 X 41.3mm) Axial 125C
Axial FILM CAPACITOR WMF 250V 0.22muF ±10% 0.720Diax1.626L 18.30mmx41.30mm
CAPACITOR POLYESTER FILM 0.22UF, 630V, 1; CAPACITOR POLYESTER FILM 0.22UF, 630V, 10%, AXIAL; Dielectric Type: Film / Foil PET; Capacitor Case / Package: Axial Leaded; Capacitance: 0.22µF; Capacitance Tolerance: ± 10%; Typica
Capacitor Polyester Film 0.22Uf, 630V, 10%, Axial; Rango De Producto:Serie Wmf; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier WMF6P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMF6P22KF