Cornell Dubilier WMF6P1K-F

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 10.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF6P1K-F.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Sager Electronics

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
+204%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cornell DubilierMMP6P1K-F
Axial FILM CAPACITOR MMP 250V 0.1muF ±10% 0.512W 0.315Tx0.906L 13.00mm 8.00mmx23.00mm
Cornell Dubilier150104K630FE
Film Capacitor, Non-Polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount
Cornell DubilierMMP2P1K-F
Axial FILM CAPACITOR MMP 160V 0.1muF ±10% 0.335W 0.217Tx0.669L 8.50mm 5.50mmx17.00mm
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 250V PET 10% (6 X 14mm) Axial 100°C Bulk

Descriptions

Descriptions of Cornell Dubilier WMF6P1K-F provided by its distributors.

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 600V/630V PET 10% (14.7 X 34.9mm) Axial 125C
Axial FILM CAPACITOR WMF 250V 0.1muF ±10% 0.579Diax1.374L 14.70mmx34.90mm
CAPACITOR POLY FILM FILM 0.1UF 630V AXIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:630V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film Film 0.1Uf 10%, 630V; Rango De Producto:Serie Wmf; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier WMF6P1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMF6P1KF