Cornell Dubilier 150104K630FE

Film Capacitor, Non-Polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150104K630FE.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago

Farnell

Mouser

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+33.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1998-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierMMP6P1K-F
Axial FILM CAPACITOR MMP 250V 0.1muF ±10% 0.512W 0.315Tx0.906L 13.00mm 8.00mmx23.00mm
Cornell DubilierMMP2P1K-F
Axial FILM CAPACITOR MMP 160V 0.1muF ±10% 0.335W 0.217Tx0.669L 8.50mm 5.50mmx17.00mm
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cornell DubilierMMWA2P1K-F
Cap Film 0.1uF 200V/250V PET 10%( 6.1 X 17.4mm) Axial 125C
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 250V PET 10% (6 X 14mm) Axial 100°C Bulk

Descriptions

Descriptions of Cornell Dubilier 150104K630FE provided by its distributors.

Film Capacitor, Non-Polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount
Axial FILM CAPACITOR 150 220V 0.1muF ±10% 0.335Diax1.102L 8.50mmx28.00mm
Cap Film 0.1uF 630V PET 10%( 8.5 X 28mm) Axial 125C Bulk
CAPACITOR POLYESTER FILM FILM 0.1UF 10%,; CAPACITOR POLYESTER FILM FILM 0.1UF 10%, 630V; Dielectric Type:Metallized PET; Capacitor Case / Package:Axial Leaded; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage(AC):
Capacitor Polyester Film Film 0.1Uf 10%, 630V; Rango De Producto:Serie 150; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier 150104K630FE

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor