Cornell Dubilier WMF4S1K-F

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF4S1K-F.

IHS

Datasheet4 pages4 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
-0.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier150103K400BB
Film Capacitor, Non-polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cornell DubilierMMP6S1K-F
Axial FILM CAPACITOR MMP 250V 10000pF ±10% 0.354W 0.197Tx0.669L 9.00mm 5.00mmx17.00mm
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cornell DubilierWMF1S1K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier WMF4S1K-F provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 400V PET 10% (8.4 X 17.4mm) Axial 125C
CAPACITOR POLYESTER FILM 0.01UF, 400V, 1; CAPACITOR POLYESTER FILM 0.01UF, 400V, 10%, AXIAL; Capacitance: 10000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range
Capacitor Polyester Film 0.01Uf, 400V, 10%, Axial; Rango De Producto:Serie Wmf; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier WMF4S1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor