Vishay MKT1813310405G

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813310405G.

IHS

Datasheet15 pages3 years ago
Datasheet13 pages17 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-17.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier150103K400BB
Film Capacitor, Non-polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 400V PET 10% (7.5 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Cap Film 0.01uF 400V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 0.01uF 400V PET 10% (12.5 X 4.6 X 13.6mm) Radial 10mm 105C Loose in Box
Cap Film 0.01uF 400V PET 10% (7.3 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.01uF 400V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100C Bulk

Descriptions

Descriptions of Vishay MKT1813310405G provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 400V PET 10% (5 X 11mm) Axial 100°C Ammo Pack
Avnet Japan
DC Film Capacitor, 10000 pF, 400 V, PET (Polyester),10%, MKT1813 Series
CAPACITOR, 0.01UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:5mm; External Length / Height:11mm; Lead Diameter:0.6mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:200V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-310-405-G
  • MKT1813-310-405-G
  • MKT1813-310/40-5-G