Cornell Dubilier WMF4P33K-F

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 10.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF4P33K-F.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

New Yorker Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cornell DubilierMMP6P33K-F
CAP FILM 0.33UF 10% 630VDC AXIAL / Cap Film 0.33uF 630V PET 10% (27 X 10 X 17mm) Axial 125°C
Cornell DubilierWMF1P33K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupA50MK33302660K
Film Capacitor, Metallized Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier WMF4P33K-F provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 400V PET 10% (15.9 X 41.3mm) Axial 125C
FILM, 0.33 Cap, 400V | Cornell-Dubilier WMF4P33K-F
Capacitor Polyester Film 0.33Uf, 400V, 10%, Axial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Axial Leaded; Capacitance:0.33Μf; Capacitance Tolerance:± 10%; Typical Applications:High Current; Voltage(Ac):-; Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF4P33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor