Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier MMP6P33K-F

CAP FILM 0.33UF 10% 630VDC AXIAL / Cap Film 0.33uF 630V PET 10% (27 X 10 X 17mm) Axial 125°C
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MMP6P33K-F.

Master Electronics

Datasheet3 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-2.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cornell DubilierWMF1P33K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film Suppression X2 0.33uF 253VAC PET 10% (12 X 26.5mm) Axial 100C Ammo
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cornell DubilierWMF4P33K-F
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier MMP6P33K-F provided by its distributors.

CAP FILM 0.33UF 10% 630VDC AXIAL / Cap Film 0.33uF 630V PET 10% (27 X 10 X 17mm) Axial 125°C
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
MMP Series 630 V 0.33 uF ±10 % Axial Metallized Polyester Film Capacitor
CAPACITOR POLY FILM 0.33UF, 630V, AXIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film 0.33Uf, 630V, 10%, Axial; Rango De Producto:Serie Mmp; Capacidad:0.33Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier MMP6P33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor