Cornell Dubilier WMF1D22K-F

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF1D22K-F.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Sager Electronics

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierWMC08D22K-F
Film Capacitor, Polyester, 80V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cornell DubilierWMC2D22K-F
Cap Film 0.0022uF 200V/250V PET 10% (4.7 X 10.3mm) Axial 125C T/R
Cornell DubilierWMF2D22K-F
Cap Film 0.0022uF 200V/250V PET 10% (4.8 X 14.3mm) Axial 125C | Cornell-Dubilier WMF2D22K-F
Yageo GroupR82EC1220AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Ammo

Descriptions

Descriptions of Cornell Dubilier WMF1D22K-F provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 100V PET 10% (4.8 X 14.3mm) Axial 125C
Axial FILM CAPACITOR WMF 65V 2200pF ±10% 0.189Diax0.563L 4.80mmx14.30mm
Polyester Film Capacitor 2200pF 10% 65VAC 100VDC Axial
CAPACITOR POLYESTER FILM, 2200PF, 100V, 10%, AXIAL; Capacitance:2200pF; Voltage Rating:100V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:WMF Series; Capacitor C
Capacitor Polyester Film, 2200Pf, 100V, 10%, Axial; Rango De Producto:Serie Wmf; Capacidad:2200Pf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier WMF1D22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor