Cornell Dubilier WMC2D22K-F

Cap Film 0.0022uF 200V/250V PET 10% (4.7 X 10.3mm) Axial 125C T/R
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMC2D22K-F.

Electro Sonic

Datasheet3 pages4 years ago

New Yorker Electronics

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-07-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierWMF2D22K-F
Cap Film 0.0022uF 200V/250V PET 10% (4.8 X 14.3mm) Axial 125C | Cornell-Dubilier WMF2D22K-F
Cornell DubilierWMF1D22K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cornell DubilierWMC08D22K-F
Film Capacitor, Polyester, 80V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupRSBIC1220Z300K
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.0022uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)

Descriptions

Descriptions of Cornell Dubilier WMC2D22K-F provided by its distributors.

Cap Film 0.0022uF 200V/250V PET 10% (4.7 X 10.3mm) Axial 125C T/R
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
FILM, 131 Cap, 200V | Cornell-Dubilier WMC2D22K-F
Polyester Film Capacitors 0.0022uF 200V 10%
CAP FILM 2200PF 10% 250VDC AXIAL
Capacitor Polyester Film, 2200Pf, 200V, 10%, Axial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Axial Leaded; Capacitance:2200Pf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):250V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier WMC2D22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor