Cornell Dubilier WMF05P15K

Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF05P15K.

IHS

Datasheet2 pages20 years ago

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier150154K100BB
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR82DC3150DQ60K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Cap Film 0.15uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Yageo GroupR82DC3150AA60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.15Uf, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier WMF05P15K provided by its distributors.

Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Polyester Film Capacitors .15uf 50C MYLAR FILM
CAP FILM 0.15UF 10% 50VDC AXIAL
Film Capacitor; Capacitance:0.15µF; Capacitance Tolerance:± 10%; Series:WMF; Voltage Rating:50VDC; Capacitor Dielectric Type:Polyester; Termination Type:Axial Leaded; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor