Cornell Dubilier WMC08D68K-F

Film Capacitor, Polyester, 80V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
$ 1.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMC08D68K-F.

Electro Sonic

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

New Yorker Electronics

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
-40.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-07-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupR82EC1680DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.0068uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Metallized Polyester Capacitors (MKT), 0.0068uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cornell Dubilier225P68291WD3
Cap Film 0.0068uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85C
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Yageo GroupR82EC1680DQ50J
Cap Film 0.0068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo

Descriptions

Descriptions of Cornell Dubilier WMC08D68K-F provided by its distributors.

Film Capacitor, Polyester, 80V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 80V PET 10%( 4.7 X 10.3mm) Axial 125C T/R
Axial FILM CAPACITOR WMC 50V 6800pF ±10% 0.185Diax0.406L 4.70mmx10.30mm
Capacitor Polyester Film, 6800Pf, 80V, 10%, Axial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Axial Leaded; Capacitance:6800Pf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):80V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier WMC08D68K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor