Cornell Dubilier UNL7W20K-F

Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
$ 29.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier UNL7W20K-F.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages12 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+6.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

PanasonicEZP-E80206MTA
Cap Film 20uF 800V PP 10% (41.5 X 30 X 51mm) Radial Can 37.5mm 0.0077 Ohm 85C Package
KYOCERA AVXFE37M6C0206KB
Cap Film 20uF 900V PP 10% (42.5 X 30 X 45mm) 37.5mm 0.0055 Ohm 100°C
KYOCERA AVXFB37M6C0206KC
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 20uF
Yageo GroupC4AEOBW5200A3LJ
Cap Film 20uF 900V PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0039 Ohm 105C Box
Cornell DubilierBLC200J901B4D
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier UNL7W20K-F provided by its distributors.

Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
Metallized Polypropylene Film Capacitors;20uF 750V 10% | Cornell-Dubilier UNL7W20K-F
Cap Film 20uF 750V PP 10%( 35 X 53.7mm) 0.01 Ohm 85C
Radial Can FILM CAPACITOR UNL 750V 20muF ±10% 1.378Dia 35.00mm
CAPACITOR PP FILM 20UF, 700V, SOLDER; Capacitor Dielectric Type:Polypropylene; Capacitance:20µF; Capacitance Tolerance:± 10%; Voltage Rating:700V; ESR:0.001ohm; Capacitor Mounting:Through Hole; Capacitor Terminals:Solder Lug
Capacitor Polypropylene Pp Film 20Uf, 700V, 10%, Solder; Rango De Producto:Serie Unl; Capacidad:20Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:700V; Núm. De Contactos:4 |Cornell Dubilier UNL7W20K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor