TDK B32776G1805K000

Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount
$ 4.088
Production

Price and Stock

DistributorSKUMinPkg
DigiKey495-3932-ND3,3191Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32776G1805K000.

TME

Datasheet50 pages3 years ago

TDK

Newark

element14 APAC

Ciiva

Supply Chain

Country of OriginBrazil, India, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

B32796 Series 250V 8 uF ±10% LS=37.5mm AC Filtering Metallized PP Film Capacitor
FILM CAP MKP AC FILTER 7.5µF 10% 400Vac LS 37.5mm
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
Cornell DubilierBLC080J112B4A
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount

Descriptions

Descriptions of TDK B32776G1805K000 provided by its distributors.

Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 8uF, 1300V DC, 20mm(W) x 39.5mm(H) x 41.5mm(L)
8uF -40鈩儈+105鈩 卤10% 1.3kV Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 8uF 1300V PP 10%( 41.5 X 20 X 39.5mm) Radial 37.5mm 0.008 Ohm 105C Bulk
FILM CAPACITOR Radial Film Capacitor 10% 8muF 1.1kV
CAP, 8µF, 1.1 KV, 10%, PP; Capacitance: 8µF; Voltage Rating: 1.1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32776 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Capacitor, 8Uf, 1.3Kvdc, 11A, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:8Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |EPCOS (TDK) B32776G1805K000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos