Cornell Dubilier UNL10W10K-F

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 25.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier UNL10W10K-F.

Newark

Datasheet4 pages4 years ago

Farnell

New Yorker Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEZP-E1B106MTA
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
PanasonicEZP-E1D106MTA
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
KYOCERA AVXFB37M6P0106KC
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 10uF
KYOCERA AVXFE37M6P0106KB
Cap Film 10uF 1200V PP 10% (42.5 X 30 X 45mm) 37.5mm 0.008 Ohm 100°C
PanasonicEZP-E80106LTA
Cap Film 10uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0158 Ohm 85C Package
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier UNL10W10K-F provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 1000V PP 10% (35 X 53.7mm) 0.012 Ohm 85C
Metallized Polypropylene Film Capacitors 10uF 1000V 10%
Radial Can FILM CAPACITOR UNL 1kV 10muF ±10% 1.378Dia 35.00mm
Capacitor Pp Film 10Uf, 1Kv, 10%, Solder; Rango De Producto:Serie Unl; Capacidad:10Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1Kv; Tipo De Condensador:Can |Cornell Dubilier UNL10W10K-F
CAP FILM, 10UF, 1KV, 10%, SNAP-IN; Product Range:CORNELL DUBILIER - UNL Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1000V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:CAN; Capacitor Terminals:Quick Connect, Snap-In; Lead Spacing:12.7mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Packaging:Each; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • UNL10W10K-F.
  • UNL10W10KF