Cornell Dubilier TC79

Cap Aluminum Lytic 50uF 450V -10% to 50% (25.4 X 53.975mm) Axial 3.06 Ohm 709mA 1000h 85°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TC79.

IHS

Datasheet3 pages12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cornell DubilierNLW50-25
Cap Aluminum Lytic 50uF 25V -10% to 75% (8.64 X 20.57mm) Axial 5.3 Ohm 115mA 1000h 105C
Cornell DubilierNLW50-16
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 50uF, Through Hole Mount
Cornell DubilierNLW50-50
Cap Aluminum Lytic 50uF 50V -10% to 75% (10.16 X 23.876mm) Axial 4 Ohm 160mA 1000h 105C
NichiconTVX2V470MCD
VX Series 47 uF 350 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap
NichiconTVX2F470MCD
Cap Aluminum Lytic 47uF 315V 20% (16 X 31.5mm) Axial 260mA 2000h 85C
NichiconTVX2G470MCD
Cap Aluminum Lytic 47uF 400V 20% (18 X 41mm) Axial 290mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier TC79 provided by its distributors.

Cap Aluminum Lytic 50uF 450V -10% to 50% (25.4 X 53.975mm) Axial 3.06 Ohm 709mA 1000h 85°C
Capacitor; Al Electrolytic;50uF;Gen. Purp; Tubular;Axial;-10%;+50%;450VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 50uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:50µF; Voltage Rating:450V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No
CAPACITOR ALUM ELECT 50UF, 450V, AXIAL; Capacitance:50µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:450V; ESR:3.06ohm; Life Time @ Temperature:1000 hours @ 85°C; Height:53.98mm; Diameter:25.4mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor