Nichicon TVX2V470MCD

VX Series 47 uF 350 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2V470MCD.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

CAD Models

Download Nichicon TVX2V470MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconTVX2F470MCD
Cap Aluminum Lytic 47uF 315V 20% (16 X 31.5mm) Axial 260mA 2000h 85C
NichiconTVX2E470MCD
VX Series 47 uF 250 V 85°C Ø16 x 31.5 mm Axial Aluminum Electrolytic Cap
NichiconTVX2G470MCD
Cap Aluminum Lytic 47uF 400V 20% (18 X 41mm) Axial 290mA 2000h 85C

Descriptions

Descriptions of Nichicon TVX2V470MCD provided by its distributors.

VX Series 47 uF 350 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 47uF 350V 20% (16 X 41.5mm) Axial 260mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Electrolytic capacitor; 47uF; 350V; 85deg.C; 16x41.5; 20%; 2000h
CAP, 47µF, 350V, 20%; Capacitance: 47µF; Voltage Rating: 350V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 16mm; Lead Spacing: -; Height: 41.5mm; Operating Temperature Min
Aluminum Electrolytic Capacitor 47Uf, 350V, 20%, Axial; Capacitance:47Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:- Rohs Compliant: Yes |Nichicon TVX2V470MCD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL