Cornell Dubilier SLPX333M016H3P3

Aluminum Electrolytic Capacitors - Snap In 33000uF 16V 20% 85C
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX333M016H3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Newark

Sager Electronics

Alternate Parts

Price @ 1000
$ 6.08
$ 3.626
$ 3.626
Stock
2,822
6,120
6,120
Authorized Distributors
6
6
6
Capacitance
33 mF
33 mF
33 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
25 mΩ
25 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.46 A
6.8 A
6.8 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX333M016A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 33000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX333M016J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 33000muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1CP333CA
Cap Aluminum 33000uF 16V 20% (25 X 50mm) Snap-In 10mm 0.025 Ohm 6840mA 3000h 85°C Bulk
PanasonicECOS1CA333DA
Cap Aluminum 33000uF 16V 20% (30 X 45mm) 10mm 0.023 Ohm 4700mA 3000 hr 105°C Bulk
United Chemi-ConESMH160VSN333MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF
NichiconLGU1C333MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 33000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX333M016H3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 33000uF 16V 20% 85C
Cap Aluminum Lytic 33000uF 16V 20% (35 X 30mm) Snap-In 10mm 0.02 Ohm 5.46A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount
85 °C Snap-In Aluminum Electrolytic 33000µF 16V
CAP ALUM 33000UF 20% 16V SNAP TH

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor