Cornell Dubilier SLP331M180A3P3

Aluminum Electrolytic Capacitors - Snap In 330uF 180V 20% 105C
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP331M180A3P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell Dubilier381LX331M200J012
381LX Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell Dubilier381LX331M200H022
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1200mA 3000h 105C
KYOCERA AVXLLS2D331MELY
Cap Aluminum Lytic 330uF 200V 20% (20 X 30mm) Snap-In 10mm 1560mA 3000h 85C Bulk
KYOCERA AVXLGU2D331MELZ
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1250mA 3000h 105C Bulk
NichiconLGU2C331MELY
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 160 V DC, GU SERIES 3000H 20(DIA.)X30MM

Descriptions

Descriptions of Cornell Dubilier SLP331M180A3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 330uF 180V 20% 105C
Capacitor;Aluminum Electrolytic;Cap 330uF;Tol20%;Snap In;Vol-Rtg 180V;22X30 | Cornell-Dubilier SLP331M180A3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor 330Uf, 180V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):180V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP331M180A3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor