Cornell Dubilier SLPX182M100A7P3

Cap Aluminum Lytic 1800uF 100V 20% (22 X 40mm) Snap-In 10mm 0.147 Ohm 2770mA 3000h 85C
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX182M100A7P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Newark

Alternate Parts

Price @ 1000
$ 4.9
$ 1.86
Stock
2,080
32,105
Authorized Distributors
5
6
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
147 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.77 A
2.77 A
Height - Seated (Max)
40.005 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S2AP182BA
Cap Aluminum 1800uF 100V 20% (22 X 45mm) Snap-In 10mm 0.129 Ohm 2840mA 3000h 85°C Bulk
NichiconLGU2A182MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
NichiconLGU2A182MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1800muF ±20% 0.984Dia 25.00mm
NichiconLGU1K182MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
United Chemi-ConESMH101VSN182MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF
PanasonicECOS1KA182DA
Cap Aluminum 1800uF 80V 20% (30 X 25mm) Snap-In 10mm 0.111 Ohm 1800mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX182M100A7P3 provided by its distributors.

Cap Aluminum Lytic 1800uF 100V 20% (22 X 40mm) Snap-In 10mm 0.147 Ohm 2770mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 1800uF 100V 20% 85C | Cornell-Dubilier SLPX182M100A7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1800Uf 100V 20%, Snap-In; Capacitance:1800Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX182M100A7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor