Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LLS1V472MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 4700muF ±20% 0.984Dia 25.00mm

$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS1V472MELA.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-56.43%

CAD Models

Download KYOCERA AVX LLS1V472MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.988
$ 1.988
Stock
6,323
9,216
9,216
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
80 mΩ
80 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.43 A
3.3 A
3.3 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX472M035C1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 4700muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP472M035C1P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF, TOL20%, SNAP IN, 35V, 25X25
KYOCERA AVXLGU1V472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 4700muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX472M035A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 4700muF ±20% 0.866Dia 22.00mm
NichiconUPS1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEU-HD1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX LLS1V472MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 4700muF ±20% 0.984Dia 25.00mm
LS Series 4700 uF 35 V 85°C Ø25 x 25 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 4700 UF, TOL 20%,VOL-RTG 35 VDC, SNAP-IN,25X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 2.43A 3000h 85C Bulk
卤20% 2.43A@120Hz 10mm 35V 4700uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
4.7mF 35V ±20% 10mm 50mΩ 3000h@ 85°C 2.43A@ 120Hz,2.7945A@ 50 kHz Plugins,D25xL25mm snap-in mounting,snap fit,Through hole mounting 25mm*25mm*25mm
CAP, 4700µF, 35V, ALU ELEC, SNAP IN; Capacitance: 4700µF; Voltage Rating: 35V; Product Range: LS Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Dia

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX