Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLPX472M050C3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 4700muF ±20% 0.984Dia 25.00mm
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX472M050C3P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-95.78%

CAD Models

Download Cornell Dubilier SLPX472M050C3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 2.244
$ 2.244
Stock
1,794
30,423
30,423
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
99 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.07 A
3.07 A
3.07 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP472M050C5P3
Cap Aluminum Lytic 4700uF 50V 20% (25 X 35mm) Snap-In 10mm 0.099 Ohm 2430mA 3000h 105C
KYOCERA AVXLLS1J472MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 4700muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP472M035C1P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF, TOL20%, SNAP IN, 35V, 25X25
KYOCERA AVXLGU1H472MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 4700muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX472M035J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 4700muF ±20% 0.984Dia 25.00mm
NichiconLLS1H472MELA
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 3070mA 3000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX472M050C3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 4700muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor 4700 microfarad 50 VDC
Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 4700uF;Tol20%;Snap In;Vol-Rtg 50V;25X30 | Cornell-Dubilier SLPX472M050C3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.099 Ohm 3.07A 3000h 85C
4.7mF 50V ±20% 10mm 99mΩ@ 120Hz 3000h@ 85°C 3.07A@ 120Hz,3.84A@ 20 kHz snap-in mounting,snap fit,Through hole mounting 25mm*30mm*30mm
Aluminum Electrolytic Capacitor 4700Uf, 50V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:25Mm; Resistencia Esr:0.099Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX472M050C3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor