Cornell Dubilier SLP181M250C1P3

Capacitor; Aluminum Electrolytic; Cap 180uF; Tol20%; Snap In; Vol-Rtg 250V; 25X25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP181M250C1P3.

Newark

Datasheet9 pages4 years ago
Datasheet9 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-04

Related Parts

United Chemi-ConEKMS3B1VSN181MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF
NichiconLGU2F181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 180muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2P181MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 180muF ±20% 0.787Dia 20.00mm
United Chemi-ConELXS3B1VSN181MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 200V 180muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKXJ221ELL181MM25S
Cap Aluminum Lytic 180uF 220V 20%( 18 X 25mm) Radial 7.5mm 950mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier SLP181M250C1P3 provided by its distributors.

Capacitor; Aluminum Electrolytic; Cap 180uF; Tol20%; Snap In; Vol-Rtg 250V; 25X25
Aluminum Electrolytic Capacitors - Snap In 180uF 250V 20% 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitor 180Uf, 250V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:180Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:25Mm; Resistencia Esr:1.106Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier SLP181M250C1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor